Hew Heinz Eilentropp Red 0.52 mm² Hook Up Wire, SIFF Series, 20 AWG, 270/0.05 mm, 20m

RS Stock No.:
2224321
Mfr. Prt No.:
13431-03-020
Brand:
Hew Heinz Eilentropp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2224321
Product description Hew Heinz Eilentropp Red 0.52 mm² Hook Up Wire, SIFF Series, 20 AWG, 270/0.05 mm, 20m
Manufacturer / Brand Hew Heinz Eilentropp
Manufacturer part number 13431-03-020
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
RS stock number 2224321
Product description Hew Heinz Eilentropp Red 0.52 mm² Hook Up Wire, SIFF Series, 20 AWG, 270/0.05 mm, 20m
Manufacturer / Brand Hew Heinz Eilentropp
Manufacturer part number 13431-03-020

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

SIFF silicone conductor strand, 0.5 mm²


Specifications

Attribute Value
Brand Hew Heinz Eilentropp
Cross Sectional Area 0.52 mm²
Sheath Colour Red
American Wire Gauge 20 AWG
Core Strands 270/0.05 mm
Insulation Material Silicone
Outer Diameter 2.6 mm
Length 20 m
Voltage Rating 1 kV
Conductor Material Copper
Maximum Operating Temperature +180 °C
Series SIFF
Insulation Wall Thickness 0.8 mm
Minimum Operating Temperature -50 °C
Checking stock...
IDR
1,201,724.73
Out of stock
Price Reel (1 Reel of 20 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,201,724.7360,086.24
*price per unit indicative
"Hew Heinz Eilentropp Red 0.52 mm² Hook Up Wire, SIFF Series, 20 AWG, 270/0.05 mm, 20m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products