Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 4.98mm Diameter, 30m Length
- RS Stock No.:
- 8225272
- Mfr. Prt No.:
- PF20010 NA005
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8225272 |
Product description | Alpha Wire Expandable Braided Fiberglass Silicone Rubber Natural Cable Sleeve, 4.98mm Diameter, 30m Length |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | PF20010 NA005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Silicone Coated Sleeving PIF-200 Range
Silicone coated sleeving providing extra protection for cable in a harsh external environment.
Excellent for tough external environments
Fits neatly over wire and cable
Shrink to size first is not neccessary
Flexible routing
Abrasion resistant
Silicone coated
Superior electrical properties
Specifications
Attribute | Value |
Brand | Alpha Wire |
Sleeve Diameter | 4.98 mm |
Colour | Natural |
Material | Fiberglass Silicone Rubber |
Sleeve Length | 30 m |
Braided | Yes |
Expandable | Yes |
Minimum Cable Diameter | 2.7 mm |
Maximum Cable Diameter | 4.98 mm |
Minimum Operating Temperature | -70 °C |
Maximum Operating Temperature | +200 °C |
Shielded | Yes |
Dielectric Strength | 8 kV |
Wall Thickness | 0.46 mm |