Siemens Ethernet Switch, 4 RJ45 port, 24V dc, 10/100Mbit/s Transmission Speed, DIN Rail, Wall Mount

RS Stock No.:
8487622
Mfr. Prt No.:
6GK5204-2BB10-2AA3
Brand:
Siemens

Technical Reference
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
RS stock number 8487622
Product description Siemens Ethernet Switch, 4 RJ45 port, 24V dc, 10/100Mbit/s Transmission Speed, DIN Rail, Wall Mount
Manufacturer / Brand Siemens
Manufacturer part number 6GK5204-2BB10-2AA3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Siemens
Width 60 mm
Nominal Supply Voltage 24 V dc
Minimum Supply Voltage 18 V dc
Depth 124 mm
Transmission Speed 10/100 Mbit/s
Mounting DIN Rail, Wall
Maximum Supply Voltage 32 V dc
RJ45 Ports 4
Dimensions 60 x 124 x 125 mm
Maximum Operating Temperature +60 °C
Weight 780 g
Height 125 mm
Minimum Operating Temperature -40 °C
Checking stock...
IDR
27,339,263.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
127,339,263.83
*price per unit indicative
"Siemens Ethernet Switch, 4 RJ45 port, 24V dc, 10/100Mbit/s Transmission Speed, DIN Rail, Wall Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda