Siemens SIMATIC PM-1507 DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 3A 72W
- RS Stock No.:
- 8801365
- Mfr. Prt No.:
- 6EP1332-4BA00
- Brand:
- Siemens

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8801365 |
Product description | Siemens SIMATIC PM-1507 DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 3A 72W |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6EP1332-4BA00 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8801365 |
Product description | Siemens SIMATIC PM-1507 DIN Rail Power Supply 85 → 132V ac Input, 24V dc Output, 3A 72W |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6EP1332-4BA00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
SIMATIC PM 1507
The design and functionality of the SIMATIC PM 1507 single-phase load power supply (PM = power module) with automatic range selection of the input voltage makes it an optimal match to the SIMATIC S7-1500 PLC. The load power supplies modules PM 70 W and PM 190 W 120/230 VAC feed input and output circuits (load circuits) as well as sensors and actuators.
APPROVALS : CE, cULus, CB, FM, ATEX, cULus Class I Div 2, IECE
Connection to all 1-phase networks (120 V AC/230 V AC) through automatic range switching
Short-term mains buffering
Output voltage of 24 V DC that is limited to maximum 28 V DC (prevents any damages in 24 V loads if input voltage is too high)
50% "Extra Power" for 5 seconds per minute for short-term overloads, for example, when switching on 24V consumers
Parallel connection of two load current supplies for enhanced performance
Rated input voltage 120/230 V AC, 50/60 Hz
Automatic voltage range switchover
3 A (880-1365) or 8 A (880-1369) rated output current
70 W (880-1365) or 190 W (880-1369) output power
Power failure buffering
Specifications
Attribute | Value |
Brand | Siemens |
AC or DC Output Voltage | dc |
Output Current | 3 A |
Input Voltage | 85 → 132 V ac |
Load Regulation | 0.1 % |
AC or DC Input Voltage | ac |
Special Features | LED Display |
Number of Outputs | 1 |
Electrical Phase | 1 |
Maximum Temperature | +60 °C |
Series | SIMATIC PM-1507 |
Height | 147 mm |
Power Rating | 72 W |
Mounting Type | DIN Rail Mount |
Width | 50 mm |
Depth | 129 mm |
Minimum Temperature | 0 °C |
Ripple And Noise | 150 mV Pk-Pk |
Output Voltage | 24 V dc |