Siemens S7-1200 PLC CPU – 6 (Digital Input, 2 switch as Analogue Input) Inputs, 4 (Digital Output, Relay Output)

RS Stock No.:
8624455
Mfr. Prt No.:
6ES7211-1BE40-0XB0
Brand:
Siemens

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8624455
Product description Siemens S7-1200 PLC CPU - 6 (Digital Input, 2 switch as Analogue Input) Inputs, 4 (Digital Output, Relay Output)
Manufacturer / Brand Siemens
Manufacturer part number 6ES7211-1BE40-0XB0
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
RS stock number 8624455
Product description Siemens S7-1200 PLC CPU - 6 (Digital Input, 2 switch as Analogue Input) Inputs, 4 (Digital Output, Relay Output)
Manufacturer / Brand Siemens
Manufacturer part number 6ES7211-1BE40-0XB0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Siemens
Memory 1 MB
Programming Interface Profinet
Output Type Digital, Relay
Minimum Operating Temperature -20 °C
Voltage Category 85 → 264 V ac
Network Type Ethernet
Number of Outputs 4 (Digital Output, Relay Output)
Manufacturer Series S7-1200
For Use With SIMATIC S7-1200 Series
Dimensions 100 x 90 x 75 mm
Communication Port Type Ethernet, Profinet, UDP
Program Capacity 30 kB
Depth 75 mm
Length 100 mm
Width 90 mm
Mounting Type DIN Rail, Wall Mount
Programming Language Used FBD, LAD, SCL
Number of Communication Ports 1
Output Current 2 A
Input Type Analogue, Digital
Number of Inputs 6 (Digital Input, 2 switch as Analogue Input)
Maximum Operating Temperature +60 °C
Checking stock...
IDR
4,245,108.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,245,108.08
*price per unit indicative
"Siemens S7-1200 PLC CPU - 6 (Digital Input, 2 switch as Analogue Input) Inputs, 4 (Digital Output, Relay Output)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products