Siemens S7-1200 PLC CPU – 14 (Digital Input, 2 switch as Analogue Input) Inputs, 10 (Digital Output, Relay Output)
- RS Stock No.:
- 8624480
- Mfr. Prt No.:
- 6ES7214-1HG40-0XB0
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 8624480 |
Product description | Siemens S7-1200 PLC CPU - 14 (Digital Input, 2 switch as Analogue Input) Inputs, 10 (Digital Output, Relay Output) |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6ES7214-1HG40-0XB0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Siemens |
Memory | 4 MB |
Programming Interface | Profinet |
Output Type | Digital, Relay |
Minimum Operating Temperature | -20 °C |
Network Type | Ethernet |
Number of Outputs | 10 (Digital Output, Relay Output) |
Manufacturer Series | S7-1200 |
Voltage Category | 24 V dc |
For Use With | SIMATIC S7-1200 Series |
Dimensions | 100 x 110 x 75 mm |
Communication Port Type | Ethernet, Profinet, UDP |
Program Capacity | 75 kB |
Number of Communication Ports | 1 |
Output Current | 2 A |
Input Type | Analogue, Digital |
Number of Inputs | 14 (Digital Input, 2 switch as Analogue Input) |
Maximum Operating Temperature | +60 °C |
Depth | 75 mm |
Length | 100 mm |
Width | 110 mm |
Mounting Type | DIN Rail, Wall Mount |
Programming Language Used | FBD, LAD, SCL |