SMC Single Action Pneumatic Pin Cylinder, CJPB10-10H6

RS Stock No.:
1833980
Mfr. Prt No.:
CJPB10-10H6
Brand:
SMC
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
RS stock number 1833980
Product description SMC Single Action Pneumatic Pin Cylinder, CJPB10-10H6
Manufacturer / Brand SMC
Manufacturer part number CJPB10-10H6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

SMC CJP

Miniature pin cylinders for panel mount. All cylinders are single acting with spring return.

Note

Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).

Lubrication not required
Threaded rod-end style
Non-cushioned
Proof pressure 10.5 bar
Operating pressure 2 bar, 6mm dia and 1.5 bar, 10mm/15mm dia (min) 7 bar (max)
Ambient and fluid temperature 5°C to 60°C
Stroke tolerance: +1.0mm

L183394-01LI183394-01LI183395-01LD183394-01

Specifications

Attribute Value
Brand SMC
Manufacturer Series CJP
Action Single
Rods Single
Bore 10 mm
Stroke 10 mm
Maximum Operating Pressure 0.7 MPa
Cushioning Type Not Cushioned
Port Connection M5 x 0.8
Dimensions 39 x 19 x 22 mm
Weight 33 g
Minimum Piston Speed 50 mm/s
Piston Speed 50 → 500 mm/s
Maximum Piston Speed 500 mm/s
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +70 °C
Width 19 mm
Length 39 mm
Height 22 mm
Checking stock...
IDR
428,790.32
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1428,790.32
*price per unit indicative
"SMC Single Action Pneumatic Pin Cylinder, CJPB10-10H6" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda