LM311M/NOPB Texas Instruments, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOIC

RS Stock No.:
5361287
Mfr. Prt No.:
LM311M/NOPB
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5361287
Product description LM311M/NOPB Texas Instruments, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number LM311M/NOPB
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
RS stock number 5361287
Product description LM311M/NOPB Texas Instruments, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number LM311M/NOPB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Comparators, Texas Instruments

Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

LMx11 family Single Comparators

The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can drive loads referred to either supply rail or ground. These single comparators are provided with balancing and strobe capability.


Specifications

Attribute Value
Brand Texas Instruments
Comparator Type General Purpose
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type Open Collector
Number of Channels per Chip 1
Typical Response Time 0.2 µs
Pin Count 8
Typical Single Supply Voltage 9 → 28 V
Dimensions 4.9 x 3.9 x 1.45 mm
Length 4.9 mm
Width 3.9 mm
Height 1.45 mm
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Typical Voltage Gain 106.02 dB
Checking stock...
IDR
22,236.68
Out of stock
Price Tube
Unit(s)Per Unit(IDR)
122,236.68
*price per unit indicative
"LM311M/NOPB Texas Instruments, Comparator, Open Collector O/P, 0.2μs 9 → 28 V 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda