Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, TPU, 5m
- RS Stock No.:
- 1746649
- Mfr. Prt No.:
- 120065-2265
- Brand:
- Molex
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
RS stock number | 1746649 |
Product description | Molex Right Angle Female M12 to Free End Sensor Actuator Cable, 4 Core, TPU, 5m |
Manufacturer / Brand | Molex |
Manufacturer part number | 120065-2265 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PL
Product Details
Specifications
Attribute | Value |
Brand | Molex |
Connector A | M12 |
Connector B | Free End |
Connector A Gender | Female |
Length | 5 m |
Number of Cores | 4 |
Connector A Orientation | Right Angle |
Connector A Number of Contacts | 4 |
Coding | A |
Current Rating | 4 A |
Sheath Colour | Black |
IP Rating | IP67 |
Sheath Material | TPU |
Voltage Rating | 250 V |
Cable Shape | Multicore |
Cross Sectional Area | 0.34 mm² |
Series | 120065 |
Connector A Housing Gender | Female |
American Wire Gauge | 22 AWG |
Shielding | Unshielded |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +85 °C |
Standards Met | CSA Certified, UL 21215 |
Outer Diameter | 5.1 mm |