RS PRO Single Gang 2 Way Female HDMI, SVGA Faceplate

RS Stock No.:
9194034
Brand:
RS PRO

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9194034
Product description RS PRO Single Gang 2 Way Female HDMI, SVGA Faceplate
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
RS stock number 9194034
Product description RS PRO Single Gang 2 Way Female HDMI, SVGA Faceplate
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Single Face Plate HDMI/SVGA Series

This is a single faceplate with a HDMI and VGA connector. The faceplate comes with female connectors at the front and male connectors on the opposite end of the cable. These are ideal for you to connect a range of devices while running cables behind walls. The single gang unit will fit standard size electrical back boxes.

The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.

Features and Benefits

• Cable lengths: Stub, 5m, 7m, 10m, 15m, 20m
• Offices
• Conference rooms
• Schools
• Hospitals
• Hotels

Available in this Range

Stock No. 919-4016 is a single HDMI/SVGA faceplate with a 5m cable
Stock No. 919-4025 is a single HDMI/SVGA faceplate with a 7m cable
Stock No. 919-4028 is a single HDMI/SVGA faceplate with a 10m cable
Stock No. 919-4022 is a single HDMI/SVGA faceplate with a 15m cable
Stock No. 919-4031 is a single HDMI/SVGA faceplate with a 20m cable
Stock No. 919-4034 is a single HDMI/SVGA faceplate with a stub


Specifications

Attribute Value
Brand RS PRO
Gender Female
Number of Connectors 2
Size Single Gang
Type of Connectors HDMI, SVGA
Checking stock...
IDR
439,593.99
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1439,593.99
*price per unit indicative
"RS PRO Single Gang 2 Way Female HDMI, SVGA Faceplate" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda