Laserliner SuperLine 2D Laser Level, 650nm Laser wavelength

RS Stock No.:
1248652
Mfr. Prt No.:
SuperLine 2D
Brand:
Laserliner

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248652
Product description Laserliner SuperLine 2D Laser Level, 650nm Laser wavelength
Manufacturer / Brand Laserliner
Manufacturer part number SuperLine 2D
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
RS stock number 1248652
Product description Laserliner SuperLine 2D Laser Level, 650nm Laser wavelength
Manufacturer / Brand Laserliner
Manufacturer part number SuperLine 2D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Laserliner Super-Line 2D Laser

Laserliner SuperLine 2D single line alignment laser with 2.5m beam length and 360 degree magnetic base. The versitile Superline 2D laser level can attach to carpets, walls, tiles, glass, wood and more. A rotatable angle scale means that the device and the graduated collar can be set separately to any angle.

Features and Benefits

Precise horizontal and vertical levelling
Powerful adhesion magnets facilitate attachment to magnetic surfaces
Bright red laser
Requires 2 x AAA batteries


Specifications

Attribute Value
Brand Laserliner
Levelling Accuracy ±0.1 mm/m
Working Environment Indoor
Alignment Level Yes
Laser Colour Red
Laser Wavelength 650 nm
Power Source Battery
Dimensions 120 x 70 x 100 mm
Weight 200 g
Vial Yes
Height 100 mm
Width 70 mm
Model Number p SuperLine 2D
Length 120 mm
Checking stock...
IDR
438,125.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1438,125.53
*price per unit indicative
"Laserliner SuperLine 2D Laser Level, 650nm Laser wavelength" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda