SKF NU204ECP 20mm I.D Cylindrical Roller Bearing, 47mm O.D
- RS Stock No.:
- 0506331
- Mfr. Prt No.:
- NU204ECP
- Brand:
- SKF
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0506331 |
Product description | SKF NU204ECP 20mm I.D Cylindrical Roller Bearing, 47mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | NU204ECP |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Single Row - Cylindrical
Typical applications for roller bearings include gearboxes and gear trains. Bearings supplied with instruction leaflet.
NU Series ECP
Typical applications for roller bearings include stationary or automotive gearboxes, electric motors, pumps and compressors, material handling equipment and paper machines to name a few.
The NU design has integral flanges at the outer ring and a displaceable inner ring without flanges
Permits axial displacement between shaft and housing in both directions - allowing linear expansion which makes bearing ideal for use as a floating or guide bearing
Used where heavy loads are combined with high speeds
High operational reliability and running accuracy
Quiet operation, low vibration and operating temperatures
Easy mounting, little maintenance and a long service life
Specifications
Attribute | Value |
Brand | SKF |
Number of Rows | 1 |
Outside Diameter | 47 mm |
Race Width | 14 mm |
Static Load Rating | 25.2 kN |
End Type | Open |
Cage Material | Fibreglass Reinforced PA |
Inside Diameter | 20 mm |
Fatigue Limit Load | 2.75 kN |
Reference Speed | 16000 rpm |
Bore Type | Parallel |
Dynamic Load Rating | 25.1 kN |
Limiting Speed | 19000 rpm |
Roller Bearing Type | Cylindrical |