RS PRO Deep Groove Ball Bearing – Plain Race Type, 10mm I.D, 30mm O.D

RS Stock No.:
6190092
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
RS stock number 6190092
Product description RS PRO Deep Groove Ball Bearing - Plain Race Type, 10mm I.D, 30mm O.D
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Metric Shielded Ball Bearings

RS Pro shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. RS Pro deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

A range of common metric ball bearings, fitted with two metal shields to prevent ingress of dirt and foreign matter

Primarily intended for use where the inner ring rotates

Application Information
-Food and Beverage Industry

-Pharmaceutical

-Medical industry

-Engines and Pumps

-Medical Industry

-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.


Specifications

Attribute Value
Brand RS PRO
Number of Rows 1
Material Steel
Outside Diameter 30 mm
Race Width 9 mm
Static Load Rating 2.36 kN
End Type Shielded
Inside Diameter 10 mm
Bore Type Parallel
Dynamic Load Rating 2.07 kN
Ball Bearing Type Deep Groove
Race Type Plain
Checking stock...
IDR
38,704.41
Out of stock
Price Each
Unit(s)Per Unit(IDR)
138,704.41
*price per unit indicative
"RS PRO Deep Groove Ball Bearing - Plain Race Type, 10mm I.D, 30mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda