EPCOS, Standard Metal Oxide Varistor 550pF 100A, Clamping 1120V, Varistor 680V

RS Stock No.:
2042214
Mfr. Prt No.:
B72220S0421K101
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2042214
Product description EPCOS, Standard Metal Oxide Varistor 550pF 100A, Clamping 1120V, Varistor 680V
Manufacturer / Brand EPCOS
Manufacturer part number B72220S0421K101
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
RS stock number 2042214
Product description EPCOS, Standard Metal Oxide Varistor 550pF 100A, Clamping 1120V, Varistor 680V
Manufacturer / Brand EPCOS
Manufacturer part number B72220S0421K101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

APPROVALS : UL, CSA, VDE

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)


Specifications

Attribute Value
Brand EPCOS
Varistor Voltage 680 V
Maximum AC Voltage Rating 420 V
Maximum DC Voltage Rating 560 V
Clamping Voltage 1120 V
Clamping Current 100 A
Energy 175 J
Material Metal
Series Standard
Diameter 21.5 mm
Maximum Surge Current 8000 A
Capacitance 550 pF
Thickness 6.5 mm
Dimensions 21.5 (Dia.) x 6.5 mm
Lead Pitch 10 mm
Checking stock...
IDR
76,359.92
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
176,359.9215,271.98
*price per unit indicative
"EPCOS, Standard Metal Oxide Varistor 550pF 100A, Clamping 1120V, Varistor 680V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda