Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 12.5A 300W
- RS Stock No.:
- 7563974
- Mfr. Prt No.:
- 6EP1334-1LD00
- Brand:
- Siemens

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7563974 |
Product description | Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 12.5A 300W |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6EP1334-1LD00 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7563974 |
Product description | Siemens SITOP PSU100D Switch Mode DIN Rail Power Supply 100 → 240V ac Input, 24V dc Output, 12.5A 300W |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6EP1334-1LD00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
SITOP PSU100D Wall Mounted Power Supplies
The single-phase PSU100Ds range from Siemens are switch mode power supplies designed for direct wall mounting. The rugged aluminium enclosure can be mounted in different positions via the screw mounting and can be used in applications with high temperature, high shock and vibration requirements.
APPROVALS : CE, cULus, cURus
Features and Benefits
Compact metal enclosure
Wide-range input
Green LED for "24 V OK"
Certification in accordance with CE and UL
Adjustable output voltage from 22 V to 28 V or from 11 V to 14 V for compensating voltage drops
Temperature range from -10 °C to +70 °C
Product Application Information
Typical applications include apparatus, automated equipment and automation solutions.
Points to consider when buying a power supply
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has a high efficiency to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If thel power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.
Specifications
Attribute | Value |
Brand | Siemens |
Input Voltage | 100 → 240 V ac |
Output Voltage | 24 V dc |
Output Current | 12.5 A |
Power Rating | 300 W |
Number of Outputs | 1 |
Electrical Phase | 1 |
Type | Switch Mode |
Height | 199 mm |
Width | 105 mm |
Mounting Type | DIN Rail Mount |
Depth | 41 mm |
Minimum Temperature | -10 °C |
Ripple And Noise | 100 mV Pk-Pk |
Output Voltage Adjustment Range | 22 → 28 V |
Load Regulation | 0.5 % |
Maximum Temperature | +70 °C |
Series | SITOP PSU100D |