Souriau Cable Mount Connector, 22 Contacts, Plug
- RS Stock No.:
- 7601382
- Mfr. Prt No.:
- 8STA61235PD
- Brand:
- Souriau Sunbank by Eaton
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7601382 |
Product description | Souriau Cable Mount Connector, 22 Contacts, Plug |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | 8STA61235PD |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7601382 |
Product description | Souriau Cable Mount Connector, 22 Contacts, Plug |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | 8STA61235PD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Souriau 8STA Series Motorsport Connectors
The Souriau 8STA series range of connectors were developed primarily for the motorsport market, durable, lightweight plug and receptacle connectors with a superb tolerance to vibration, impact and harsh environments. Souriau 8STA motorsport connectors are small and light weight circular connectors suitable for Formula 1, Moto GP, WRC, Nascar, World Super Bikes, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration. Souriau 8STA series circular motorsport connectors feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click.
Souriau 8STA Series, Size 12 Plug Connectors
Souriau 8STA series, size 12 plug connectors are derived from MIL-DTL-38999 specifications and developed primarily for the motorsport market. They are durable, lightweight plug connectors with a superb tolerance to vibration, impact and harsh environments. These Souriau 8STA motorsport connectors are small and light weight circular plug connectors suitable for Formula 1, Moto GP, WRC, Nascar, kart racing, boat racing and many other motorsports and also many other applications that require a robust circular connector such as military, including UAV, ground vehicles and Infantry interconnections where size and weight are an important design consideration.
Souriau 8STA series circular plug connectors size 12 feature a colour coded banding system for easy identification and mate in 1/3 of a turn with an audible click, these motorsport developed 8STA connectors are available with male or female gender contacts in multiple contact layout versions.
Vibration 147m/s2, 10 to 2000Hz
Shock resistance 300g for 3ms and EIA-364-27
100% scoop proof
EMI-RFI Shielding
Quick mating bayonet lock,1/3 turn
Compact, lightweight design with colour indicator
Body: Aluminium alloy, conductive black zinc plated
Liquid Silicone Rubber seal and insulation
IP67 rated (1 metre for 30 mins. minimum)
Gold plated copper alloy contacts.
Supplied complete with contacts and extraction tool
Specifications
Attribute | Value |
Brand | Souriau Sunbank by Eaton |
Termination Method | Crimp, PC Tail |
Series | 8STA |
Mating Type | Bayonet |
IP Rating | IP67 |
Number of Contacts | 22 |
Contact Gender | Male |
Plug/Socket | Plug |
Connector Size | Standard |
Contact Plating | Gold |
Current Rating | 5.0 A |
Housing Material | Aluminium |
Contact Material | Copper |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Shell Size | 12 |