3M Tapered Square PUR Self Adhesive Feet, 19.9mm diameter x 3.1mm height

RS Stock No.:
1794810
Mfr. Prt No.:
SJ5308
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1794810
Product description 3M Tapered Square PUR Self Adhesive Feet, 19.9mm diameter x 3.1mm height
Manufacturer / Brand 3M
Manufacturer part number SJ5308
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
RS stock number 1794810
Product description 3M Tapered Square PUR Self Adhesive Feet, 19.9mm diameter x 3.1mm height
Manufacturer / Brand 3M
Manufacturer part number SJ5308

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand 3M
Mounting Type Adhesive
Shape Tapered Square
Thickness 3.1 mm
Diameter 19.9 mm
Material PUR
Maximum Operating Temperature +66 °C
Minimum Operating Temperature -34 °C
Series SJ5300
Checking stock...
IDR
143,594.41
IDR
68,493.17
Out of stock
Price Pack (1 Pack of 40)You save IDR 75,101.24 (52.3%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
168,493.171,712.33
*price per unit indicative
"3M Tapered Square PUR Self Adhesive Feet, 19.9mm diameter x 3.1mm height" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda