JST, SJN Male Connector Housing, 2mm Pitch, 3 Way, 1 Row Side Entry

RS Stock No.:
8201185
Mfr. Prt No.:
03P-SJN
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8201185
Product description JST, SJN Male Connector Housing, 2mm Pitch, 3 Way, 1 Row Side Entry
Manufacturer / Brand JST
Manufacturer part number 03P-SJN

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8201185
Product description JST, SJN Male Connector Housing, 2mm Pitch, 3 Way, 1 Row Side Entry
Manufacturer / Brand JST
Manufacturer part number 03P-SJN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.0mm Board-In - JST Side Entry SJN Connector

The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.

2.0mm Board-In - JST SJN Connector Housings

The SJN Series of Board-In Side Entry Connector Housings are UL 94V-0 rated and natural (White) coloured. For SJN Contacts and pre-wired cable assemblies see stock number 820-1208 typical.


Specifications

Attribute Value
Brand JST
Number of Contacts 3
Number of Rows 1
Pitch 2 mm
Gender Male
Mounting Type PCB Mount
Series SJN
For Use With SJN Series Crimp Style Connector
Body Orientation Side Entry
Length 6.4 mm
Width 2.8 mm
Housing Material Polyamide
Checking stock...
IDR
13,216.14
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
113,216.141,321.61
*price per unit indicative
"JST, SJN Male Connector Housing, 2mm Pitch, 3 Way, 1 Row Side Entry" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda