SKF Jaw Coupling Coupler 35mm Outside Diamter

RS Stock No.:
8371054
Mfr. Prt No.:
L070
Brand:
SKF
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
RS stock number 8371054
Product description SKF Jaw Coupling Coupler 35mm Outside Diamter
Manufacturer / Brand SKF
Manufacturer part number L070

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SKF Jaw Couplings

SKF Jaw Couplings - Complete

SKF’s range of jaw couplings are an excellent choice for engineers looking for a flexible coupling to provide absorption of low vibration and cushioning against moderate shock loads. Maintenance free and easy to install jaw couplings are able to withstand high rpm in applications with little or no misalignment. Failsafe by design jaw couplings will continue to transmit in the event of a spider failure, the hub jaws meshing together to continue operation. Suitable for a wide variety of applications including conveyors, fans, gearboxes, pumps, generators and horizontal mills.

Note

Pilot bore will vary, customer is required to drill out bore to required diameter

Operating speed up to 31000 rpm (dependant on coupling size and application)
Maintenance Free
Easy to install
High grade cast iron hubs
Nitrile rubber spider


Specifications

Attribute Value
Brand SKF
Coupling Types Jaw Coupling
Fastening Type Set Screw
Bore 9 mm
Length 19 mm
Outside Diameter 35 mm
Checking stock...
IDR
224,359.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1224,359.71
*price per unit indicative
"SKF Jaw Coupling Coupler 35mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda