SKF Belt Alignment Tool – Laser Class 2, ±0.5 mm/m Accuracy, 70 x 74 x 61mm

RS Stock No.:
8215089
Mfr. Prt No.:
TKBA 40
Brand:
SKF
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
RS stock number 8215089
Product description SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy, 70 x 74 x 61mm
Manufacturer / Brand SKF
Manufacturer part number TKBA 40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SKF - TKBA Laser Belt Alignment Tools

Drive belt and pulley misalignment can significantly contribute to noise, vibration, bearing and pulley wear leading to premature bearing failure and costly machine downtime. SKFs Laser Belt Alignment Tools provide faster and more accurate alignment over traditional methods. Increasing bearing life, reducing noise, vibration and minimising wear on pulleys and belts. You can now align all belt drives with just one tool.

Features and Benefits

• Powerful magnets allow fast and easy attachment
• Facilitates simultaneous adjustment of tension and alignment

TKBA 10 & TKBA 20

The TKBA 10 and TBKA 20 series of Belt Alignment Tools offer fast accurate laser alignment of pulleys and sprockets. Using powerful magnets to hold firmly to the pulleys side face, the transmitter projects a line to the receiver (mounted on the opposite pulley). Various indicator lines on the receiver give an immediate visual indication of any offset or misalignment with the belt. The line reflected back to the transmitter showing any horizontal misalignment between the two pulleys.

• Can be used on almost all machines using V belts, ribbed belts as well as chain sprockets
• TKBA 10 utilises a red laser and used for distances up to 3 metres
• TKBA 20 utilises a highly visible green laser and used for distances up to 6 metres and can be used in sunny conditions
• Sturdy aluminium housings ensuring stability and accuracy during the alignment process

TKBA 40

The TBKA 40 Laser Belt Alignment Tool aligns the pulleys V grooves not the side face, providing the most accurate horizontal, vertical and parallel belt alignment. Groove alignment also allows pulleys with differing faces or widths to be aligned with greater confidence. Attached to the pulley using magnets with V guides to aid accurate placement.

• Three-dimensional target area simplifies the alignment process
• V-guides facilitate the alignment of a wide range of V-belt pulleys
• Aligns grooves of a V-belt pulley rather than its face
• Maximum operating distance of 6 metres


Specifications

Attribute Value
Brand SKF
Laser Class Class 2
Laser Wave Length 632 nm
Level Accuracy ±0.5 mm/m
Weight 1.3 kg
Measurement Range 50 mm <arrow/> 6 000 m m
Power Source Battery Operated
Dimensions 70 x 74 x 61 mm
Checking stock...
IDR
35,885,176.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
135,885,176.58
*price per unit indicative
"SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy, 70 x 74 x 61mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda