SKF TMBS 150E Hand Bearing Puller, 35 → 150 mm capacity, 14 pieces

RS Stock No.:
1248442
Mfr. Prt No.:
TMBS 150E
Brand:
SKF

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1248442
Product description SKF TMBS 150E Hand Bearing Puller, 35 → 150 mm capacity, 14 pieces
Manufacturer / Brand SKF
Manufacturer part number TMBS 150E
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
RS stock number 1248442
Product description SKF TMBS 150E Hand Bearing Puller, 35 → 150 mm capacity, 14 pieces
Manufacturer / Brand SKF
Manufacturer part number TMBS 150E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bearing Mounting, Dismounting and Inspection Tools

Bearing tools help maintain maximum bearing service life and help to optimise machine performance. In addition, bearing tools contribute to the overall safety and performance of a system. A range of bearing tools are available from SKF that include bearing pullers, bearing mounting and dismounting tools, bearing heaters, manual and automatic bearing lubricators, inspection equipment including bearing electrical discharge detectors, stroboscopes, alignment tools, protection blankets, infrared thermometers, and shim kits. Certain bearing tools are available in kit form.

SKF Strong Back Pullers TMBS E Series

The SKF TMBS E series of back pullers are easily inserted between the bearing and shoulder on the shaft. They have a spring loaded centre point allowing easier puller centring and a safety valve minimising puller overload.

Features and Benefits

• TMBS 100E and TMBS 150E supplied with extension rods and hydraulic spindle (80 mm stroke)
• TMBS 50E equipped with a mechanical spindle
• Special separator design allowing easy insertion
• Spring-loaded centre point
• Can be used in tight places

Product Application Information

The pullers facilitate dismounting of bearings in applications where the use of traditional jaw pullers is restricted due to lack of space or the application demands a long reach.


Specifications

Attribute Value
Brand SKF
Capacity 35 → 150 mm
Puller Type Bearing Puller
Hydraulic Force 10.2 t
Number of Pieces 14
Operation Hand
Checking stock...
IDR
16,275,047.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,275,047.07
*price per unit indicative
"SKF TMBS 150E Hand Bearing Puller, 35 → 150 mm capacity, 14 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda