SKF TMMD 100 Hand Bearing Puller, 10 → 100 mm capacity, 22 pieces

RS Stock No.:
6125694
Mfr. Prt No.:
TMMD 100
Brand:
SKF
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
RS stock number 6125694
Product description SKF TMMD 100 Hand Bearing Puller, 10 → 100 mm capacity, 22 pieces
Manufacturer / Brand SKF
Manufacturer part number TMMD 100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SI


Product Details

Blind Housing Bearing Puller Kit

The SKF TMMD 100 is especially designed to allow easy and quick dismounting of deep groove ball bearings with interference fit on both rings. The puller is suitable for use in both blind housings and shaft applications. In addition to dismounting open bearings, the TMMD 100 can be used to dismount sealed bearings after the removal of the seal. The puller kit contains six sets of different size puller arms, two spindles and one handle packed in a carrying case. The TMMD 100 is suitable for dismounting up to 71 different SKF deep groove ball bearings from shaft diameter ranging between 10 mm and 100 mm.

Features and Benefits

• Claws designed to facilitate a precise fit in the bearings raceways
• Each puller arm fitted with a spring for easy installation
• Puller arms made from hardened steel for strength and longevity
• Arm sizes 4, 5 and 6 are fitted with filling plates to accommodate a wide range of bearings
• Hexagon headed spindle equipped with an anti-slip pin preventing the spanner from sliding down the spindle during dismounting
• Limited rotation of the angle claw to allow easy insertion
• Laser engraved designation on the arms for easy identification


Specifications

Attribute Value
Brand SKF
Capacity 10 → 100 mm
Number of Pieces 22
Puller Type Bearing Puller
Operation Hand
Checking stock...
IDR
16,722,193.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
116,722,193.14
*price per unit indicative
"SKF TMMD 100 Hand Bearing Puller, 10 → 100 mm capacity, 22 pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda