Lapp SKINTOP CLICK BS Polyamide M16 Cable Gland Without Locknut, 9mm, IP68, Black

RS Stock No.:
0475108
Mfr. Prt No.:
53112909
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0475108
Product description Lapp SKINTOP CLICK BS Polyamide M16 Cable Gland Without Locknut, 9mm, IP68, Black
Manufacturer / Brand Lapp
Manufacturer part number 53112909
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
RS stock number 0475108
Product description Lapp SKINTOP CLICK BS Polyamide M16 Cable Gland Without Locknut, 9mm, IP68, Black
Manufacturer / Brand Lapp
Manufacturer part number 53112909

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp IP68 Metric Skintop Click BS Strain Relief Cable Glands

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even for outdoor use.

They install quickly and simply with a click and turn action with no thread required. They fit into pre-drilled holes in panels, junction boxes and equipment with ease, dramatically cutting assembly times.

The cable gland is also resistant to UV rays, and their protection from vibration makes them suitable for use with heavy machinery.

The Skintop Click BS cable glands have an integrated strain relief that offers a high degree of bend protection, which defends the cable connection from wear and tear. This makes them ideal for cable attachment to hand held equipment and flexing machine parts.

Features and Benefits

• IP68 environmental resistance
• Click fit easy mounting
• Integrated strain relief
• Dynamic operating temperature range of -20°C to +100
• Resistant to UV rays
• Vibration protection

Applications

Skintop Click cable glands offer a fast and convenient cable connection, and are ideal where flexibility is needed, such as:

• Robotics
• Moving Machine Parts
• Apparatus Construction

Environment

With a tough polyamide construction, the Skintop Click series has excellent environmental protection. They are sealed to IP68, which means it is well protected against dust ingress, and moisture, even to the point of shallow immersion. This makes them ideal for harsh environments, or even outdoor use.

The cable gland is also resistant to UV rays and offers protection from vibration.

Accessories

Accessories are available for the Skintop Click Range of Cable Glands:

• Removal Tool, size M20 0475069
• Removal Tool, size M25 0475063
• Blanking Plug, size M16 0475053
• Blanking Plug, size M20 0475081
• Blanking Plug, size M25 0475085

APPROVALS : VDE

Components

Body: polyamide based plastic (UL 94- V2)
Bending protection: polyamide based plastic (UL 94- V2)
Seal insert: elastomer
Pressure nut: polyamide based plastic, fibre-glass reinforced (UL 94- V2)
Flat seating ring: elastomer/thermoplastic


Specifications

Attribute Value
Brand Lapp
Thread Size M16
Colour Black
Locknut Included No
Maximum Operating Temperature +100 °C
Minimum Cable Diameter 5 mm
IP Rating IP68
Minimum Operating Temperature -20 °C
Maximum Cable Diameter 9 mm
Fire Behaviour Heat Resistant
Material Polyamide
Operating Temperature Range -20 → +100 °C
Series SKINTOP CLICK BS
Checking stock...
IDR
461,516.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1461,516.0046,151.60
*price per unit indicative
"Lapp SKINTOP CLICK BS Polyamide M16 Cable Gland Without Locknut, 9mm, IP68, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda