Lapp SKINTOP ST-HF-M Polyamide M16 Cable Gland With Locknut, 9mm, IP68, Grey
- RS Stock No.:
- 0199642
- Mfr. Prt No.:
- 53111417 & 53119210
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0199642 |
Product description | Lapp SKINTOP ST-HF-M Polyamide M16 Cable Gland With Locknut, 9mm, IP68, Grey |
Manufacturer / Brand | Lapp |
Manufacturer part number | 53111417 & 53119210 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0199642 |
Product description | Lapp SKINTOP ST-HF-M Polyamide M16 Cable Gland With Locknut, 9mm, IP68, Grey |
Manufacturer / Brand | Lapp |
Manufacturer part number | 53111417 & 53119210 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp IP68 Metric Skintop Halogen-free Gland
From Lapp, this Skintop ST-HF-M cable gland has a robust polymer construction which offers a high degree of environmental protection in cable management.
Designed to be easily installed into threadless bore holes, these glands are also supplied with a locknut that makes sure they have the mechanical security they need. Coupled with their strong vibration resistance, they are ideal for use alongside heavy machinery.
This Skintop series of cable glands is also flame retardant and halogen free, which makes them ideal for use in locations where public safety is a concern, such as railway applications.
Features and Benefits
• Supplied with Locknut
• IP68 Environmental Resistance, with 5 Bar Pressure
• Flame Retardant according to UL 94 V0
• Self-Extinguishing with No Dripping
• Halogen Free
• Vibration Protection
• Good Chemical Resistance
• Hazard Level HL 3
• Temperature Range Fixed: -40°C to +100°C
• Temperature Range Dynamic: -20°C to +100°C
Applications
The Skintop series of cable glands can be used to connect cables to junction boxes, panels and equipment. Due to their halogen free construction, they are often used in areas where the protection of people is a priority, such as:
• Underground Railways and Trains
• Public Buildings
• Ventilation Systems
• Tunnel Construction
Environment
The cable glands are sealed to IP68, which means they are protected against dust ingress and waterproof even to shallow submersion. This means they are ideal for use in harsh environments and even some outdoor applications.
SUPPLIED_WITH : Lock nuts
Features and Benefits
Gland body material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Cap nut material polyamide-based plastic, non-halogen VO (in acc. To UL 94)
Seal insert material non-halogen, flame retardant special elastomer
O-Ring material non-halogen, flame retardant special elastomer
IP 68 - 5bar/30min in acc.to EN 60 529
Colour light grey RAL 7035
Strain relief cat.A in acc. to EN 50262
Typical Applications
The cable glands are designed to be used for many applications such as office and public buildings, underground tunnels, aeration systems and ship building.
Specifications
Attribute | Value |
Brand | Lapp |
Thread Size | M16 |
Colour | Grey |
Locknut Included | Yes |
Maximum Operating Temperature | +100 °C |
Minimum Cable Diameter | 4.5 mm |
IP Rating | IP68 |
Fire Behaviour | Flame Retardant, Self-extinguishing |
Minimum Operating Temperature | -20 °C |
Maximum Cable Diameter | 9 mm |
Material | Polyamide |
Operating Temperature Range | -20 → +100 °C |
Series | SKINTOP ST-HF-M |