Lapp SKINTOP MS-M BRUSH Nickel Plated Brass M25 Cable Gland With Locknut, 17mm, IP69K, Metallic
- RS Stock No.:
- 0560701
- Mfr. Prt No.:
- 53112676
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0560701 |
Product description | Lapp SKINTOP MS-M BRUSH Nickel Plated Brass M25 Cable Gland With Locknut, 17mm, IP69K, Metallic |
Manufacturer / Brand | Lapp |
Manufacturer part number | 53112676 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0560701 |
Product description | Lapp SKINTOP MS-M BRUSH Nickel Plated Brass M25 Cable Gland With Locknut, 17mm, IP69K, Metallic |
Manufacturer / Brand | Lapp |
Manufacturer part number | 53112676 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Lapp IP69K Skintop MS-M Brush Cable Glands
Skintop MS-M Brush cable gland can centre, fix, provide strain relief and seal the cable in one step to IP69K. To use, insert the cable and push the screen braid under the EMC brush, tighten and the connection is complete. The brush is fast and easy to assemble and offers a consistent screen contact between the cable and gland.
Features and Benefits
• EMC-compliant earthing of the copper braiding
• Reliable system
• Brush provides easy 360° screen contact
• IP69K rating
Applications
With a low resistance 360 degree contact, this EMC compliant cable gland is perfect for protecting against electrical signal interference. It is often used in;
• Automation Systems
• Frequency Converters
• Conveyor Systems
Environment
Skintop MS-M Cable Glands are protected to IP69K (for sizes M12 to M63) and as such offer a high degree of protection against dust ingress and liquids. The cable glands are able to be used in harsh environments, either indoors or outdoors, and are even protected from high pressure water jets, which makes them suitable for industrial clean downs.
Alternatives
• 560-694 is an M25 EMC Complaint Cable Gland
• 560-701 is an M32 EMC Complaint Cable Gland
• 560-713 is an M40 EMC Complaint Cable Gland
Specifications
Attribute | Value |
Brand | Lapp |
Thread Size | M25 |
Colour | Metallic |
Maximum Operating Temperature | +100 °C |
Minimum Cable Diameter | 9 mm |
IP Rating | IP69K |
Minimum Operating Temperature | -30 °C |
Maximum Cable Diameter | 17 mm |
Material | Nickel Plated Brass |
Operating Temperature Range | -30 → +100 °C |
Series | SKINTOP MS-M BRUSH |
Locknut Included | Yes |