RS PRO M5 x 10mm Shoulder Bolt

RS Stock No.:
0292271
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0292271
Product description RS PRO M5 x 10mm Shoulder Bolt
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
RS stock number 0292271
Product description RS PRO M5 x 10mm Shoulder Bolt
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric Thread 12.9 Socket Head Shoulder Screw

These hexagon socket shoulder screws feature a small cylindrical head with tall vertical sides. The socket screws are ideal when you have less room for wrenches. They have tall vertical sided means they also have space saving advantages.
Our RS Pro metric threaded socket head shoulder screws are produced in 12.9 grade black, self-colour steel.

Note

Requires a Hex key / Allen key
The hexagon socket shoulder screws are available in various thread sizes and lengths
Refer to the Datasheet and Range Overview download file for details

Features and Benefits

Provide safety, reliability and are cost effective

Typical Applications

Manufacturing and repair of vehicles
Machine tooling
Machine production
Repair and general engineering
Domestic
Construction industry

L292271-01

Specifications

Attribute Value
Brand RS PRO
Thread Type Metric
Finish Plain
Length 10 mm
Material Steel
Head Shape Hex Socket Shoulder
Thread Pitch 0.8 mm
Shoulder Diameter 6 mm
Thread Size M5
Shoulder Length 10 mm
Checking stock...
IDR
271,979.77
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(IDR)Per Unit(IDR)
1271,979.7727,197.98
*price per unit indicative
"RS PRO M5 x 10mm Shoulder Bolt" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda