Amphenol Industrial Cable Mount Connector, 3 + PE Contacts, Socket

RS Stock No.:
5401919
Mfr. Prt No.:
C01620F00310010
Brand:
Amphenol Industrial

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5401919
Product description Amphenol Industrial Cable Mount Connector, 3 + PE Contacts, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C01620F00310010
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
RS stock number 5401919
Product description Amphenol Industrial Cable Mount Connector, 3 + PE Contacts, Socket
Manufacturer / Brand Amphenol Industrial
Manufacturer part number C01620F00310010

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Eco-Mate Series

Eco-Mate Cable Connectors, 90°

From Amphenol, these right angle Eco Mate series circular connectors have a compact and robust design, with a screw lock connection that meets the high requirements of industrial technology applications. The 90° Eco Mate circular connectors are easy to assemble and are supplied with fittings which include strain relief, mounted gaskets, cable glands and clamping rings. The screwed cable gland has a robust thread for a secure connection.

The housings of these Eco Mate circular connectors are made from premium moulding material and are ergonomically designed for safe handling. These Eco Mate series connectors offer a protection class IP 65/67 in their mated condition in accordance with DIN EN 60526 making them ideal for industrial environments.

Features & Benefits

• Screw lock connection
• Quick and Easy Assembly
• Keyed Orientation
• Robust, ergonomic design
• Pre-loaded ground contact
• IP 65/67 rated

Applications

These Eco Mate series circular connectors are designed for use in the plant construction and machine building industries. Applications include measuring and controlling applications and power supply technology.

FAQ

Q: Are there accessories available for these connectors?

A: Connector caps are available to retain IP rating when unmated.

Q: What are the advantages of Eco-Mate over similar connectors?

A: As well as being easy to handle and quick mating, these connectors are impact, vibration and UV resistant. They present a robust connector solution for almost any environment.

Q: Does this connector require special tooling?

A: A ratchet crimp tool is available for affixing crimp contacts. (See 241-2786)


Specifications

Attribute Value
Brand Amphenol Industrial
Termination Method Screw
Series Eco-Mate
Plug/Socket Socket
Contact Plating Silver
Housing Material Polymer
Pole Format 3 + PE
IP Rating IP65, IP67
Number of Contacts 3 + PE
Contact Gender Female
Voltage Rating 400 V
Connector Size Standard
Current Rating 16.0 A
Mounting Type Cable Mount
Body Orientation Right Angle
Maximum Operating Temperature +100 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
274,287.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1274,287.35
*price per unit indicative
"Amphenol Industrial Cable Mount Connector, 3 + PE Contacts, Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda