RS PRO Stainless Steel Masonry Fixing 60mm, 12mm fixing hole

RS Stock No.:
6222082
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
RS stock number 6222082
Product description RS PRO Stainless Steel Masonry Fixing 60mm, 12mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Stainless Steel Sleeve Anchor Bolt

A4-316 grade stainless steel
Suitable for use in most types of concrete or masonry


Specifications

Attribute Value
Brand RS PRO
Material Stainless Steel
Fixing Hole Diameter 12 mm
Maximum Fixing Thickness 10 mm
Type Sleeve Anchor
Length 60 mm
Checking stock...
IDR
344,353.87
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1344,353.8734,435.39
*price per unit indicative
"RS PRO Stainless Steel Masonry Fixing 60mm, 12mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda