TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4 → 9.2mm Cable Diameter
- RS Stock No.:
- 7820700
- Mfr. Prt No.:
- CWT-9-W122-5
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7820700 |
Product description | TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 4 → 9.2mm Cable Diameter |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | CWT-9-W122-5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Heat shrinkable
Radiation cross-linked modified polyvinylidene fluoride
Thermoplastic meltable rings
Nickel plated copper strands please see 782-2481, 782-2484, 782-2488, 782-2497, 782-2490, 782-2494, 782-2504, 782-2507
Applications include: An environment protected shield termination on cables
Specifications
Attribute | Value |
Brand | TE Connectivity |
Minimum Cable Diameter | 4 mm |
Colour | Transparent |
Sleeve Length | 35.5 mm |
Maximum Cable Diameter | 9.2 mm |
Material | Polyolefin |
Series | CWT |
Shrink Temperature | +85 °C |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |