TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length Maximum of 3mm Cable Diameter

RS Stock No.:
7820703
Mfr. Prt No.:
CWT-3-W122-5
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7820703
Product description TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length Maximum of 3mm Cable Diameter
Manufacturer / Brand TE Connectivity
Manufacturer part number CWT-3-W122-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Splash Resistant Solder Sleeves

Commercial Shield Termination with 22 AWG Preinstalled Lead

Heat Shrinkable radiation cross linked modifoed polyolefin material
Thermally stabilized thermoplastic meltable sealing ring
Designd for termination of a bare or tin plated copper shield


Specifications

Attribute Value
Brand TE Connectivity
Colour Transparent
Voltage Rating 2.5 mV
Sleeve Length 24.5 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Dielectric Strength 1 kV
Maximum Cable Diameter 3 mm
Material Polyolefin
Checking stock...
IDR
52,654.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
152,654.78
*price per unit indicative
"TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length Maximum of 3mm Cable Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda