Wiha Tools VDE Pozidriv, Slotted Screwdriver Set 6 Piece

RS Stock No.:
1367131
Mfr. Prt No.:
36455
Brand:
Wiha Tools

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367131
Product description Wiha Tools VDE Pozidriv, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Wiha Tools
Manufacturer part number 36455
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
RS stock number 1367131
Product description Wiha Tools VDE Pozidriv, Slotted Screwdriver Set 6 Piece
Manufacturer / Brand Wiha Tools
Manufacturer part number 36455

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Slim Fix 36455 Screwdriver set SL/PZ

A set of 4 slotted and 2 Pozidriv® electric slimFix VDE insulated screwdrivers, designed for controlled fastening on live parts of up to 1000 V. These screwdriver tools have been created with protective insulation in mind, moulded directly onto each bit, holder and handle. Featuring SoftFinish® for easy use and better protected access to deep set screws. Manufactured accordingly to IEC 60900:2012 standards. Ideal for electricians and mechanics with its unique handle size for optimal balance between power and control.

Features and Benefits

• Each tool approved for 1000 V
• Patented SoftFinish® handle design
• Protected access to deep-set screws
• Manufactured to IEC 60900:2012 standards


Specifications

Attribute Value
Brand Wiha Tools
Tip Type Pozidriv, Slotted
Screwdriver Type VDE
Number of Pieces 6
Tip Size 3.5 mm, 4 mm, 5.5 mm, 6.5 mm, PZ1, PZ2
Checking stock...
IDR
1,547,651.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,547,651.95
*price per unit indicative
"Wiha Tools VDE Pozidriv, Slotted Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda