Bahco Alloy Steel Water Pump Pliers Water Pump Pliers, 200 mm Overall Length
- RS Stock No.:
- 8766593
- Mfr. Prt No.:
- 7223
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8766593 |
Product description | Bahco Alloy Steel Water Pump Pliers Water Pump Pliers, 200 mm Overall Length |
Manufacturer / Brand | Bahco |
Manufacturer part number | 7223 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bahco Slip Joint Pliers
The Bahco 72 series of Slip Joint pliers feature a black, anti-corrosion treated finish. Made from high performance alloy steel and fitted with 2-component handles for maximum grip comfort.
Offering 25 position settings with a self adjusting patented lateral lever. Also a flat and round grip shape with an auto-tightening device.
A sturdy box jointed metal frame, designed to prevent finger pinching.
ISO 8976
Black finish
Anti-corrosion treated
Quick adjustment
Heat treated jaws for longer life
Specifications
Attribute | Value |
Brand | Bahco |
Jaw Length | 45 mm |
Overall Length | 200 mm |
Material | Alloy Steel |
Plier Type | Water Pump Pliers |