Bahco Flat Standard Screwdriver 0.5 x 3 mm Tip, VDE 1000V Approved

RS Stock No.:
2887691
Mfr. Prt No.:
BE-8220S
Brand:
Bahco
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
RS stock number 2887691
Product description Bahco Flat Standard Screwdriver 0.5 x 3 mm Tip, VDE 1000V Approved
Manufacturer / Brand Bahco
Manufacturer part number BE-8220S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

This professional insulated screwdriver from Bahco with three-component ergonomically designed handles combining a strong core with excellent grip. The soft, high-friction material allows optimum torque and maximum comfort even when used in wet or oily conditions. Smoothly rounded shape eliminates pressure points on the hand in use. All handles are colour-coded in yellow at both ends to aid type identification and are fitted with hanging holes for convenient storage.

Features and Benefits:
• Screwdriver developed according to the scientific ERGO™ process
• Insulated screwdriver for slotted head screws
• For work on live equipment, up to 1000V
• Handle: 3-component handle, for maximum user comfort and force transmission
• Easy to choose the right tip, with the colour-coded handle and the symbol on the domed end
• High-performance alloy steel, insulation moulded directly onto the blade. Black finish tip for higher accuracy
• ISO 2380 / DIN 5264
• Individually inspected and manufactured according to IEC 60900

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks

Approvals & Certification:
• VDE
• DIN 5264
• ISO 2380
• IEC 60900

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V and guarantees safe operation under this voltage.


Specifications

Attribute Value
Brand Bahco
Overall Length 222 mm
VDE/1000V Approved Yes
Blade Material Alloy Steel
Blade Length 100 mm
Screwdriver Type Standard
Tip Size 0.5 x 3 mm
Handle Material Bi-material
Tip Type Flat
Checking stock...
IDR
230,653.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1230,653.11
*price per unit indicative
"Bahco Flat Standard Screwdriver 0.5 x 3 mm Tip, VDE 1000V Approved" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products