Facom Metal (Buckle) Tool Belt
- RS Stock No.:
- 9103344
- Mfr. Prt No.:
- CT100-140
- Brand:
- Facom

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9103344 |
Product description | Facom Metal (Buckle) Tool Belt |
Manufacturer / Brand | Facom |
Manufacturer part number | CT100-140 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Facom SLS Height Safe Tool Belts
Working Safely At Height
The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.
These Facom tool belts were designed for the SLS range of tools. With different sizes available, you can choose the option that best helps you carry and use your tools. They feature dual point metal loop and slots for CT-ACC accessories.
Features and Benefits
• Belt to fasten tools of the Facom SLS range
• Dual point metal loop prevents accidental opening and ensures optimum safety
• Supplied with comfort foam pad with hook and loop for optimum adjustment
• Belt compatible with the accessories of the Facom SLS range
• 8 x 50 mm slots for CT-ACC2M or CT-ACC accessories
• Height of the accessory storage strap: 45 mm
• Waist size: 70 to 100 cm
• Weight: 390 g
Product Application
SLS Height Safe Tools
To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.
Traceable
An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.
Specifications
Attribute | Value |
Brand | Facom |
Belt Included | Yes |
Type | Belt |
Padded Belt | Yes |
Height Safe | Yes |
Material | Metal (Buckle) |