Facom Chrome Vanadium Molybdenum Steel Pliers Combination Pliers, 185 mm Overall Length

RS Stock No.:
9103202
Mfr. Prt No.:
187.18CPESLS
Brand:
Facom
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
RS stock number 9103202
Product description Facom Chrome Vanadium Molybdenum Steel Pliers Combination Pliers, 185 mm Overall Length
Manufacturer / Brand Facom
Manufacturer part number 187.18CPESLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Facom SLS Height Safe Combination Pliers

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These combination pliers from Facom feature narrow and half-round noses. Useful when you need good grip in confined spaces or for smaller components. The bi-material grips offer great comfort with little pressure needed for a strong engagement. The built in wire cutter is as powerful as the dedicated cutting pliers.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls
• The crimped "rotating" cable solution maintains user ergonomics
• Can cut piano wire, soft wires and modern materials (max 200 kg/mm²)
• Minimum cutting force thanks to long lever arm and offset axis
• High durability Chrome-Molybdenum-Vanadium steel, hard cutting edges 61/63 HRC
• Ergonomic grips resistant to chemical agents
• Removable return spring
• Chromed finish

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Specifications

Attribute Value
Brand Facom
Material Chrome Vanadium Molybdenum Steel
Overall Length 185 mm
Material Cutting Capability Modern Material, Piano Wire, Soft Wire, Wire
Plier Type Combination Pliers
Height Safe Yes
Tip Style Straight
Jaw Length 36 mm
Checking stock...
IDR
1,635,235.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,635,235.10
*price per unit indicative
"Facom Chrome Vanadium Molybdenum Steel Pliers Combination Pliers, 185 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda