Facom Stainless Steel Tool Lanyard, 6kg Capacity

RS Stock No.:
9103338
Mfr. Prt No.:
LAN1.2
Brand:
Facom
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
RS stock number 9103338
Product description Facom Stainless Steel Tool Lanyard, 6kg Capacity
Manufacturer / Brand Facom
Manufacturer part number LAN1.2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Facom SLS Height Safe Tool Lanyards

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom lanyards were designed for the SLS range of tools. With different sizes available, you can choose the option that best helps you carry and use your tools. They feature dual carabiners with snap hooks that securely screw closed.

Features and Benefits

Range of straps that connect tools of the Facom SLS range to the belt or wrist

LAN0.2
• Fitted with 2 60mm stainless steel locking snap hooks with screw
• Strap suited to securing offset ring wrenches series 54A to the manoeuvring handle 54.M
• Also used to fasten tools to the belt
• Strap length excluding snap hook: 200 mm
• Strap width: 13 mm
• Acceptable rated load: 4 kg LAN1.2

LAN1.2
• Fitted with 2 80mm stainless steel locking snap hooks with screw
• Strap suited to securing heavy tools to the belt or external holders (ladder, scaffold, elevator platform)
• Strap providing optimum securing of heavy tools
• Strap extended length excluding snap hook: 1.20 m
• Strap width: 15 mm
• Acceptable rated load: 6 kg

WRT1.2
• Fitted with an 80mm stainless steel snap hook with locking screw
• Strap suited to securing light tools to the wrist. Strap ensuring high movement mobility
• Strap extended length excluding snap hook: 1.20 m
• Strap width: 20 mm
• Wrist loop length: 220 mm
• Acceptable rated load: 6 kg

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Specifications

Attribute Value
Brand Facom
Height Safe Yes
Maximum Supported Weight 6 kg
Material Stainless Steel
Checking stock...
IDR
526,967.36
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1526,967.36
*price per unit indicative
"Facom Stainless Steel Tool Lanyard, 6kg Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda