Stainless Steel Toggle Latch

RS Stock No.:
1974126
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1974126
Product description Stainless Steel Toggle Latch
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
RS stock number 1974126
Product description Stainless Steel Toggle Latch
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RS PRO Small Basic Zinc Passivate and Stainless Steel Toggle Latches

RS PRO basic compact toggle latches which have a length of 50 mm, a width of 22.4 mm and depth of 12mm.

Options available:
197-4110 - Toggle Latch Steel and Catch Plate
197-4126 - Toggle Latch Stainless Steel and Catch Plate

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means is can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch has been designed for a maximum load.

RS PRO have a great range of toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

SUPPLIED_WITH : dimensional drawing to aid marking out.

Features and Benefits:

Stainless steel material or steel options
M4 fixing for catch and latch
25kgf operating tension
Catch to latch distance 44mm
Hand operated and easy to use
Draw latch with over centre fastener

Typical Applications:

Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery

This RS PRO toggle latch is suitable for light duty applications.

Why RS PRO?

RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

LD197411-01LE197411-01LF197411-99L1974126-01LI197411-03L197411-24

Specifications

Attribute Value
Brand RS PRO
Material Stainless Steel
Dimensions 50 x 22.4 x 12 mm
Length 50.0 mm
Depth 12.0 mm
Operating Tension 25.0 kg
Width 22.4 mm
Checking stock...
IDR
214,290.27
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1214,290.27107,145.14
*price per unit indicative
"Stainless Steel Toggle Latch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda