STMicroelectronics SM2T3V3A, Uni-Directional TVS Diode, 200W, 2-Pin DO-216AA

RS Stock No.:
7958489
Mfr. Prt No.:
SM2T3V3A
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7958489
Product description STMicroelectronics SM2T3V3A, Uni-Directional TVS Diode, 200W, 2-Pin DO-216AA
Manufacturer / Brand STMicroelectronics
Manufacturer part number SM2T3V3A
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
RS stock number 7958489
Product description STMicroelectronics SM2T3V3A, Uni-Directional TVS Diode, 200W, 2-Pin DO-216AA
Manufacturer / Brand STMicroelectronics
Manufacturer part number SM2T3V3A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, STMicroelectronics

Transil™ TVS SMT Unidirectional 200W, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Operating Temperature +150 °C
Length 2.05 mm
Minimum Breakdown Voltage 3.6 V
Maximum Reverse Stand-off Voltage 3.3 V
Number of Elements per Chip 1
Maximum Reverse Leakage Current 500 µA
Maximum Peak Pulse Current 30 A
Mounting Type Surface Mount
Peak Pulse Power Dissipation 200 W
Package Type DO-216AA
Height 1.15 mm
Width 2.05 mm
Test Current 1 mA
Direction Type Uni-Directional
Dimensions 2.05 x 2.05 x 1.15 mm
Pin Count 2
Diode Configuration Single
Maximum Clamping Voltage 6.8 V
ESD Protection Yes
Checking stock...
IDR
166,565.32
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1166,565.326,662.61
*price per unit indicative
"STMicroelectronics SM2T3V3A, Uni-Directional TVS Diode, 200W, 2-Pin DO-216AA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda