RS PRO 50Ω Straight Edge Mount, SMA Connector , jack
- RS Stock No.:
- 5265785
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5265785 |
Product description | RS PRO 50Ω Straight Edge Mount, SMA Connector , jack |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5265785 |
Product description | RS PRO 50Ω Straight Edge Mount, SMA Connector , jack |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
End Launchers
High performance board edge jack receptacles with gold plated brass bodies, PTFE insulators and beryllium copper contacts.
SMA series connectors
RS PRO SMA PCB End Launcher
From the trusted RS PRO brand, this SMA connector is a robust and reliable solution to RF connection and has a DC-18 GHz frequency range. It is edge mounting, so-called because it is designed to be mounted efficiently on the edge of a printed circuit board.
With gold plated beryllium copper contacts, this high-performance SMA end launcher assures a high-quality signal connection.
• Stock number 526-5757 is a 9.52 x 9.52mm square and accepts a PCB thickness of 1.7mm
• Stock number 526-5763 is a 9.52 x 9.52mm square and accepts a PCB thickness of 1.2mm
• Stock number 526-5785 is a 6.35 x 6.35mm square and accepts a PCB thickness of 1.57mm
• Stock number 526-5791 is a 6.35 x 6.35mm square and accepts a PCB thickness of 1.2mm
Features and Benefits
• End launcher SMA Jack
• Subminiature RF Coaxial Socket
• Gold plated body and contact
• Teflon insulator
• 50 Ohm Impedance
Applications
This SMA connector socket is designed for use from DC to 18 GHz, and is designed to connect to appropriate coaxial cable assemblies and SMA plugs with a secure screw-on action. This connector would typically be used in Wi-Fi antenna systems.
This edge mount jack is designed to be used in board-to-board applications, and can be secured and soldered for a sturdy connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.
Our range of connectors contains plugs, sockets and tool solutions to suit any installation.
Frequency rating to 18GHz, 50Ω impedance
Available in direct PCB mount or bulkhead mount versions, with a choice of round or tab contact terminals
Specifications
Attribute | Value |
Brand | RS PRO |
Size | Subminiature |
Operating Frequency | 0 to 18 GHz |
Impedance | 50 Ω |
Bulkhead | No |
Termination Method | Solder |
Body Plating | Gold |
Polarity | Normal |
Coaxial Connector Type | SMA Connector |
Contact Material | Beryllium Copper |
Gender | Female |
Mounting Type | Edge Mount |
Body Orientation | Straight |
Contact Plating | Gold |