Telegartner RF Connector Dust Cap for SMA Type Connector

RS Stock No.:
7387398
Mfr. Prt No.:
H00040A0001
Brand:
Telegartner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7387398
Product description Telegartner RF Connector Dust Cap for SMA Type Connector
Manufacturer / Brand Telegartner
Manufacturer part number H00040A0001

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7387398
Product description Telegartner RF Connector Dust Cap for SMA Type Connector
Manufacturer / Brand Telegartner
Manufacturer part number H00040A0001

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegartner SMA RF Coaxial Connectors

SMA series connectors

Telegartner SMA RF Coaxial Connector Dust Caps

Dust caps for use with SMA RF coaxial connectors. These SMA connector dust caps have an IP68 rating, stock number 738-7389 has a nylon cord.


Specifications

Attribute Value
Brand Telegartner
Finish Gold
Connector Type SMA
Accessory Type RF Connector Dust Cap
Checking stock...
IDR
80,450.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
180,450.63
*price per unit indicative
"Telegartner RF Connector Dust Cap for SMA Type Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda