TE Connectivity Male SMA to Male SMA Coaxial Cable, 50 Ω, 3m, Terminated

RS Stock No.:
4975790
Mfr. Prt No.:
1814403-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4975790
Product description TE Connectivity Male SMA to Male SMA Coaxial Cable, 50 Ω, 3m, Terminated
Manufacturer / Brand TE Connectivity
Manufacturer part number 1814403-4
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
RS stock number 4975790
Product description TE Connectivity Male SMA to Male SMA Coaxial Cable, 50 Ω, 3m, Terminated
Manufacturer / Brand TE Connectivity
Manufacturer part number 1814403-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Test Line 18 Coaxial Cable Assemblies

Test Line 18 cable assemblies are designed for long life high performance test and production activities in RF and microwave applications.,Assemblies are available terminated with SMA and N straight plug connectors in popular configurations and lengths.

Features and Benefits

• Triple shielded, flexible, low loss cable
• Captive contact connectors with heavy duty strain relief
• Reliable and repeatable test performance to 18GHz

L293329-01

Specifications

Attribute Value
Brand TE Connectivity
Terminated/Unterminated Terminated
Connector A SMA
Connector A Gender Male
Connector B SMA
Characteristic Impedance 50 Ω
Length 3 m
Connector B Gender Male
Checking stock...
IDR
9,392,689.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,392,689.72
*price per unit indicative
"TE Connectivity Male SMA to Male SMA Coaxial Cable, 50 Ω, 3m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda