RS PRO Female SMA to Male SMA Coaxial Cable, 50 Ω, 300mm, Terminated

RS Stock No.:
7942885
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7942885
Product description RS PRO Female SMA to Male SMA Coaxial Cable, 50 Ω, 300mm, Terminated
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
RS stock number 7942885
Product description RS PRO Female SMA to Male SMA Coaxial Cable, 50 Ω, 300mm, Terminated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO female to male coaxial cable

From RS PRO, comes a range of high quality and great value female to male coaxial cable. Manufactured out of industry-standard components, this flexible 50 Ohm cable features IP67 50 Ohm SMA bulkhead crimp jack on one end with cable nut and washer and an SMA plug on the other end.

Coaxial type cables are designed to carry signals over long distances and are easy to install making this a fantastic solution for your networking and connectivity needs

Features and benefits

  • Various lengths offered in this range of coaxial cables, 300mm (7942885), 100mm (7942879), 200mm (7942881) and 150mm (7942888)

  • Impedance of 50 ohms

  • Strong black sheath

  • IP67 rating

Applications

Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;

  • Connecting radio transmitters and receivers with their antennas

  • Computer network (Internet) connections

  • Feeding satellite signals through to your TV.

What is Impedance?

Impedance is an electric current’s opposition being measured when the voltage has been applied.

What is ip67 rating?

IP67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Voltage Rating 250 V
Connector A SMA
Sheath Colour Black
Connector A Gender Female
Connector B SMA
Characteristic Impedance 50 Ω
Length 300 mm
Terminated/Unterminated Terminated
Connector B Gender Male
Checking stock...
IDR
304,076.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1304,076.11
*price per unit indicative
"RS PRO Female SMA to Male SMA Coaxial Cable, 50 Ω, 300mm, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda