RS PRO 1 cup Suction Lifter, 40kg

RS Stock No.:
0285361
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
RS stock number 0285361
Product description RS PRO 1 cup Suction Lifter, 40kg
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Suction Lifters

RS PRO range of suction lifters. By attaching the suction cups to a flat surface, typically glass or ceramic, you can then use it as a handle for moving objects of varying weights and sizes. Suction lifters reduces the risk of damage when moving delicate materials such as glass meaning you are able to move more difficult objects more frequently.

Options include the following sizes with various load capacity:
285-377 - One cup suction lifter, 82 mm cup, 5 kg
285-361 - Small One cup suction lifter,120 mm cup, 40 kg
285-355 - Double Two cup suction lifter,115 mm cup, 80 kg
285-383 - Triple Three cup suction lifter,120 mm cup, 80 kg

Note

Suction lifters are hand tools and must not to be used in connection with cranes or other lifting devices.
Before each use, make sure the suction pad is smooth, clean, undamaged and without any cracks.
Clean suction pads regularly with spirit or other non-aggressive cleaners.
Make sure the surface / object to be lifted is of non-porous material.
In addition, the surface must be clean, dry and free of oils and grease.
On rough or porous surfaces, the holding capacity decreases or is non-existent.
Do not use any sharp objects to loosen the suction lifters from the surface as this will damage the suction pad.

Features:

Industrial quality
Bodies manufactured from impact resistant plastic and the triple cup model (285383) has a cast aluminium body
Rubber pads - to protect material

Typical Applications:

Suction cups are ideal for safely handling glass panes, synthetic panels, coated wooded panels, sheet metal, marble and ceramics. These tools are often used in:
Industrial sectors
Retail sectors
Warehouses and factories
In your home to help with delicate moves

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Body Material Aluminium, Plastic
Number of Cups 1
Lifting Capacity 40 kg
Cup Diameter 120 mm
Checking stock...
IDR
1,585,097.68
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,585,097.68
*price per unit indicative
"RS PRO 1 cup Suction Lifter, 40kg" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda