Eclipse 1 piece Automatic Punch

RS Stock No.:
0545389
Mfr. Prt No.:
E171RS
Brand:
Eclipse
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
RS stock number 0545389
Product description Eclipse 1 piece Automatic Punch
Manufacturer / Brand Eclipse
Manufacturer part number E171RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Automatic Centre Punches

Two hand operated centre punches which do not require a hammer to be used. Once positioned and pressed the punches make an impression to the depth set by a knurled impact adjuster
The tool resets when removed from the workpiece.
Small and Large sizes available


Specifications

Attribute Value
Brand Eclipse
Shank Diameter 4.0 mm
Number of Pieces 1
Punch Type Automatic
Checking stock...
IDR
568,189.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1568,189.13
*price per unit indicative
"Eclipse 1 piece Automatic Punch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda