Guitel Hervieu Fixed Castor Wheel, 12kg Capacity, 32mm Wheel

RS Stock No.:
3064293
Mfr. Prt No.:
55121100
Brand:
Guitel
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
RS stock number 3064293
Product description Guitel Hervieu Fixed Castor Wheel, 12kg Capacity, 32mm Wheel
Manufacturer / Brand Guitel
Manufacturer part number 55121100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Light-duty, low-diameter castors


Specifications

Attribute Value
Brand Guitel
Wheel Diameter 32 mm
Load Capacity 12 kg
Overall Height 42 mm
Wheel Width 12 mm
Fixing Plate Dimensions 45 x 30 mm
Rotation Fixed
Application Furniture
Tyre Material Rubber
Includes Brake No
Fixing Centres 35 x 20 mm
Weight Class Light Duty
Features Non-Marking
Number of Fixing Holes 4
Fixing Hole Size 4 mm
Hub Material PP
Hub Bearing Type Plain Bore
Checking stock...
IDR
43,948.91
IDR
39,543.53
Out of stock
Price EachYou save IDR 4,405.38 (10%)
Unit(s)Per Unit(IDR)
139,543.53
*price per unit indicative
"Guitel Hervieu Fixed Castor Wheel, 12kg Capacity, 32mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda