Guitel Hervieu Swivel Castor Wheel, 12kg Capacity, 32mm Wheel
- RS Stock No.:
- 3064287
- Mfr. Prt No.:
- 55021100
- Brand:
- Guitel
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
RS stock number | 3064287 |
Product description | Guitel Hervieu Swivel Castor Wheel, 12kg Capacity, 32mm Wheel |
Manufacturer / Brand | Guitel |
Manufacturer part number | 55021100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Light-duty, low-diameter castors
Specifications
Attribute | Value |
Brand | Guitel |
Wheel Diameter | 32 mm |
Load Capacity | 12 kg |
Overall Height | 42 mm |
Wheel Width | 12 mm |
Fixing Plate Dimensions | 45 x 30 mm |
Rotation | Swivel |
Application | Furniture |
Tyre Material | Rubber |
Includes Brake | No |
Fixing Centres | 35 x 20 mm |
Weight Class | Light Duty |
Features | Non-Marking |
Number of Fixing Holes | 4 |
Fixing Hole Size | 4 mm |
Hub Bearing Type | Plain Bore |
Hub Material | PP |