Bahco Polyester Backpack with Shoulder Strap 400mm x 300mm x 100mm

RS Stock No.:
7883887
Mfr. Prt No.:
3875-BP1
Brand:
Bahco
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
RS stock number 7883887
Product description Bahco Polyester Backpack with Shoulder Strap 400mm x 300mm x 100mm
Manufacturer / Brand Bahco
Manufacturer part number 3875-BP1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

Bahco Professional Tools Backpack

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

The heavy-duty, Bahco backpack is made from a combination of 600 and 1680 denier polyester fabric materials to ensure safe and long life service. It has a lot to offer professionals with multiple internal pockets for an assortment of tools and accessories and comfortable adjustable shoulder straps for optimum weight distribution. The backpack also features a specially designed padded compartment for laptop or tablet. Reflective bands fitted at the front of the backpack ensure additional safety in a low light situation.

Backpacks are available in two sizes:
• Small 3875-BP1 RS Stock no 788-3887
• Large 3875-BP2 RS Stock no 788-3896

Features & Benefits:
• Multiple inner compartments including a padded compartment for a laptop
• All-around polypropylene strap for maximum weight support
• Zip closed and secured by hard-wearing safety straps
• Quick release attachments
• External pockets

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this backpack weather-proof?
This bag is made from a combination of 600 denier and 1680 denier polyester fabrics that guarantee a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.

Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism

Does this tool backpack come with a warranty?
Yes, like all other Bahco products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Bahco
Width 300 mm
Length 400 mm
Bag Type Backpack
Shoulder Strap Yes
Lock Type Zipper
Height 100 mm
Material Polyester
Checking stock...
IDR
1,759,424.86
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,759,424.86
*price per unit indicative
"Bahco Polyester Backpack with Shoulder Strap 400mm x 300mm x 100mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda