Steel Toggle Latch
- RS Stock No.:
- 6659945
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
RS stock number | 6659945 |
Product description | Steel Toggle Latch |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Small Flexible Toggle Latch
RS PRO popular and widely used toggle latches with a length of 41 mm, width of 41 mm and depth of 14 mm. These small toggle latches are ideal for wooden cabinets.
Options available:
665-9948 - Stainless Steel 304 toggle latch
665-9945 - Steel, Zinc plated toggle latch
Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.
RS PRO have a great range of toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.
Features and Benefits:
Stainless Steel or Zinc Plated toggle latch and hook versions
Curved 2 mm diameter wire link allows wider tolerance of fitting dimensions
M3 fixing for catch and latch
Latch to catch distance 29.5 mm
Hand operated and easy to use toggle and fastener clamp
Draw latch with over centre fastener
Typical Applications:
Toggle latches can be used in various applications and can be found on :-
Cases and containers
Enclosures
Industrial machinery
This RS PRO small toggle latch is suitable for light duty applications.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
Specifications
Attribute | Value |
Brand | RS PRO |
Dimensions | 41 x 41 x 14 mm |
Length | 41.0 mm |
Depth | 14.0 mm |
Width | 41.0 mm |
Material | Steel |