RS PRO Steel, 600mm x 630mm
- RS Stock No.:
- 8755777
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
RS stock number | 8755777 |
Product description | RS PRO Steel, 600mm x 630mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TR
Product Details
RS Tool Panel
The premium quality steel RS Pro tool panels for roller cabinets include all the bolts and washers that you need to fix to the cabinet. The durable electrostatic matt powder coated tool panels are scratchproof and come in different sizes to fit the RS Pro roller cabinets, giving the user the option of hanging drawings or tools that are needed on hand when working.
8755777 is designed to fit roller cabinet 8335900
8755786 is designed to fit roller cabinets 8335916 and 8755789
Specifications
Attribute | Value |
Brand | RS PRO |
Width | 630 mm |
Type | Panel |
Weight | 5.6 kg |
Dimensions | 630 x 600 mm |
Height | 600 mm |
Material | Steel |