Bulgin Panel Mount, SMB Connector , jack, RG174

RS Stock No.:
4944364
Mfr. Prt No.:
PX0414/1M50
Brand:
Bulgin

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4944364
Product description Bulgin Panel Mount, SMB Connector , jack, RG174
Manufacturer / Brand Bulgin
Manufacturer part number PX0414/1M50
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
RS stock number 4944364
Product description Bulgin Panel Mount, SMB Connector , jack, RG174
Manufacturer / Brand Bulgin
Manufacturer part number PX0414/1M50

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TN


Product Details

Bulgin - SMB Buccaneer

The SMB Buccaneer is designed for applications requiring compact RF connections up to 4GHz in external or harsh environments. Dust and waterproof to IP68, the SMB connector is housed in robust moulding.Applications include: broadband, LAN/internet routing, test and measurement and instrumentation/telemetry equipment.

Panel SMB Connector

Panel mount SMB jack
Terminated with RG-174 cable
Single hole fixing

Sealed to IP68 (tested 10m for 2 weeks)
50Ωimpedance
Cable connector re-wireable - RG -174 cable
Cable connector pre-wired with RG-174 cable
Panel connector pre-wired with RG-174 cable
Overall diameter 19mm
Gold plated SMB connectors


Specifications

Attribute Value
Brand Bulgin
Termination Method Pre-Wired
Cable Type RG174
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +80 °C
Contact Plating Gold
Coaxial Connector Type SMB Connector
Contact Material Beryllium Copper
Gender Female
Mounting Type Panel Mount
Checking stock...
IDR
906,983.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1906,983.83
*price per unit indicative
"Bulgin Panel Mount, SMB Connector , jack, RG174" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda